
* Images are for reference only
GBP210
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- GBP210
- JLCPCB Part #
- C5245182
- Package
- GBP
- Description
- -55℃~+150℃ 1.05V 1kV 2A 5uA 75A Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.9489
10+
$0.9280
35+
$0.9135
105+
$0.8990
Related Products
Welcome back, may I help you?