
* Images are for reference only
GBJ5010
Extended
- Manufacturer
- LangJie
- MFR.Part #
- GBJ5010
- JLCPCB Part #
- C7450417
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@25A 1kV 500A 50A 5uA Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.5628
10+
$0.4535
30+
$0.3988
250+
$0.3441
500+
$0.3120
1000+
$0.2959
Related Products
Welcome back, may I help you?