
* Images are for reference only
GBJ2506SF
Extended
- Manufacturer
- YFW
- MFR.Part #
- GBJ2506SF
- JLCPCB Part #
- C5351359
- Package
- GBJ
- Description
- -55℃~+175℃ 1.5V@25A 10uA@600V 25A 300A 600V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$1.2526
10+
$1.1449
30+
$1.0773
250+
$1.0339
500+
$1.0034
1000+
$0.9889
Related Products
Welcome back, may I help you?