
* Images are for reference only
GBI1400TKBR
Extended
- Manufacturer
- GOSEMICON
- MFR.Part #
- GBI1400TKBR
- JLCPCB Part #
- C5451743
- Package
- SOT23-6
- Description
- -40℃~+125℃@(TJ) 1 2MHz 5V~40V 600mA 80uA Adjustable Buck Buck Built-in Yes SOT23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.2453
50+
$0.1944
150+
$0.1726
500+
$0.1454
3000+
$0.1243
6000+
$0.1169
Related Products
Welcome back, may I help you?