
* Images are for reference only
GBD-C150KFKT-DZ
Extended
- Manufacturer
- GBG
- MFR.Part #
- GBD-C150KFKT-DZ
- JLCPCB Part #
- C712089
- Package
- 1206
- Description
- -40℃~+85℃ 130° 20mA 605nm 60mW Orange 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 855
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
160+
$0.0104
960+
$0.0083
1920+
$0.0073
7680+
$0.0065
16320+
$0.0061
Welcome back, may I help you?