
* Images are for reference only
GB491
Extended
- Manufacturer
- NJGW
- MFR.Part #
- GB491
- JLCPCB Part #
- C2691430
- Package
- SOP-14
- Description
- -40℃~+125℃ 1 1 10Mbps 256 3.3V、5V 800uA Full-Duplex Transceiver ±15kV SOP-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1340
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1340
In-stock Item Pricing
Qty Unit Price
1+
$0.7606
10+
$0.6223
30+
$0.5532
100+
$0.4840
500+
$0.3618
1000+
$0.3409
Related Products
Welcome back, may I help you?