
* Images are for reference only
GM7333F
Extended
- Manufacturer
- GATEMODE
- MFR.Part #
- GM7333F
- JLCPCB Part #
- C52140007
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 190uVrms 3.3V 40V 5uA 80dB Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reverse-polarity current protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2753
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2753
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
100+
$0.0533
300+
$0.0469
3000+
$0.0404
6000+
$0.0372
9000+
$0.0340
Related Products
Welcome back, may I help you?