
* Images are for reference only
GAT-4+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- GAT-4+
- JLCPCB Part #
- C20231712
- Package
- MCLP-4(3x3)
- Description
- -45℃~+85℃ 0Hz~8GHz 3.7dB~4.3dB 500mW 50Ω MCLP-4(3x3) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.4669
10+
$5.3276
30+
$5.2348
100+
$5.1419
Welcome back, may I help you?