
* Images are for reference only
GAQW216E
Extended
- Manufacturer
- SUPSiC
- MFR.Part #
- GAQW216E
- JLCPCB Part #
- C7435152
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.2V 20us 35Ω 500mW 500us 5kV 600V 7mA 80mA AC,DC Two normally open: 2A (DPST-NO) DIP-8 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 653
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 647
In-stock Item Pricing
Qty Unit Price
1+
$0.9956
10+
$0.8039
50+
$0.6686
100+
$0.5735
500+
$0.5172
1000+
$0.4882
Related Products
Welcome back, may I help you?