
* Images are for reference only
QT8E_0509S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QT8E_0509S1U
- JLCPCB Part #
- C7033833
- Package
- SMD-5P,12.7x7.6mm
- Description
- 1 1kV 252mW 28mA 4.5V~5.5V 70% 9V SMD-5P,12.7x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2629
190+
$4.8939
494+
$4.7292
988+
$4.6485
Welcome back, may I help you?