This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QT8B_1203S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QT8B_1203S3UP
JLCPCB Part #
C6958705
Package
SMD-8P,13.7x8mm
Description
1 10.8V~13.2V 3.3V 74% 76mA SMD-8P,13.7x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5007
210+ $5.7864
490+ $5.5930
1015+ $5.4979
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons