This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS4E_4818S3U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS4E_4818S3U
JLCPCB Part #
C7267857
Package
SIP,11.7x6mm
Description
1 13.8mA 18V 248mW 3kV 43.2V~52.8V 49% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5182
210+ $6.9899
504+ $6.7563
1008+ $6.6419
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons