This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6DMW4_4824S1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
6DMW4_4824S1.5
JLCPCB Part #
C5519333
Package
-
Description
1 1.5kV 18V~75V 24V 250mA 6W 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.8397
209+ $13.5022
494+ $13.0509
1007+ $12.8292

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons