
* Images are for reference only
2T8A1_1212S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 2T8A1_1212S3UP
- JLCPCB Part #
- C6077953
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 10.8V~13.2V 12V 167mA 2W 3kV 84% Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5295
200+
$5.3996
500+
$5.2181
1000+
$5.1298
Welcome back, may I help you?