This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2S7A_1505D1.5UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2S7A_1505D1.5UP
JLCPCB Part #
C5502552
Package
SIP,19.7x7.1mm
Description
1.5kV 13.5V~16.5V 2 200mA 2W 5V 80% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6452
200+ $5.8443
500+ $5.6493
1000+ $5.5526
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons