This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1T8B_1505S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1T8B_1505S1U
JLCPCB Part #
C6370377
Package
SMD-8P,12.7x7.6mm
Description
1 13.5V~16.5V 1W 1kV 200mA 5V 70% Short Circuit Protection SMD-8P,12.7x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0570
300+ $6.4074
600+ $6.1928
900+ $6.0880
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons