This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7BE_0503S3RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7BE_0503S3RP
JLCPCB Part #
C7168932
Package
SIP,19.7x6mm
Description
1 250mA 3.3V 3kV 4.75V~5.25V 67% 825mW SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.0781
200+ $9.6075
500+ $9.2863
1000+ $9.1273

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons