This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7A_0524S1RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7A_0524S1RP
JLCPCB Part #
C5485153
Package
SIP,19.6x6mm
Description
1 1W 1kV 24V 4.75V~5.25V 42mA 68% SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4027
200+ $4.9489
500+ $4.7838
1000+ $4.7021

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons