
* Images are for reference only
1S7AE_4818D1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7AE_4818D1U
- JLCPCB Part #
- C7168880
- Package
- SIP,19.5x6mm
- Description
- 18V 1W 1kV 2 28mA 43.2V~52.8V 75% SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3641
200+
$5.3322
500+
$5.1539
1000+
$5.0672
Related Products
Welcome back, may I help you?