This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1MS4A_1212S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1MS4A_1212S1U
JLCPCB Part #
C7168567
Package
SIP,11.5x6.1mm
Description
1 10.8V~13.2V 12V 1kV 77% 83mA 996mW SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5447
200+ $4.6066
480+ $4.4523
1000+ $4.3767

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons