This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15DPW_2415D1.6

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
15DPW_2415D1.6
JLCPCB Part #
C7164160
Package
DIP,31.8x20.3mm
Description
1.6kV 15V 15W 18V~36V 2 500mA 90% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $108.3205
195+ $43.2209
495+ $41.7769
1005+ $41.0638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons