This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15DPW_1215D1.6

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
15DPW_1215D1.6
JLCPCB Part #
C6067522
Package
DIP,31.8x20.3mm
Description
1.6kV 15V 15W 2 500mA 90% 9V~18V Short Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $110.8397
195+ $44.2254
495+ $42.7476
1005+ $42.0175
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons