
* Images are for reference only
0.1S4A_1215S1.5U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 0.1S4A_1215S1.5U
- JLCPCB Part #
- C6026187
- Package
- SIP,11.5x6mm
- Description
- 1 1.5kV 100mW 11V~13.3V 15V 6.7mA 86% SIP,11.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4686
210+
$5.3752
490+
$5.1959
1015+
$5.1071
Related Products
Welcome back, may I help you?