
* Images are for reference only
0.1MS4A_1209S1.5UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 0.1MS4A_1209S1.5UP
- JLCPCB Part #
- C5457832
- Package
- SIP,11.5x6mm
- Description
- 1 1.5kV 11.1mA 11V~13.3V 60% 9V SIP,11.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5612
200+
$6.2091
480+
$6.0019
1000+
$5.8991
Welcome back, may I help you?