This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.5S7B_1512S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5S7B_1512S3UP
JLCPCB Part #
C6373884
Package
SIP,19.5x6mm
Description
1 12V 13.4V~16.4V 3kV 41.7mA 500mW 74% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.9043
200+ $5.9473
500+ $5.7481
1000+ $5.6502
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons