This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.5S7B_0303S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5S7B_0303S3UP
JLCPCB Part #
C6373882
Package
SIP,19.5x6mm
Description
1 152mA 2.9V~3.6V 3.3V 3kV 500mW 72% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6007
200+ $5.8268
500+ $5.6309
1000+ $5.5361

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons