
* Images are for reference only
GA342QR7GF101KW01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GA342QR7GF101KW01L
- JLCPCB Part #
- C184612
- Package
- 1808
- Description
- -55℃~+125℃ 100pF 250V X1,Y2 ±10% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1037
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1001
In-stock Item Pricing
Qty Unit Price
1+
$0.4968
50+
$0.4205
150+
$0.3878
500+
$0.2713
2000+
$0.2531
4000+
$0.2423
Related Products
Welcome back, may I help you?