
* Images are for reference only
G800W306018EU
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- G800W306018EU
- JLCPCB Part #
- C5426960
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+105℃ 1 1x2P 2.54mm 2.5mm 250V 2P 3A 3mm 6.1mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 276
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
200+
$0.0323
600+
$0.0278
2000+
$0.0250
10000+
$0.0192
20000+
$0.0179
Welcome back, may I help you?