
* Images are for reference only
G6S-2F-TR 5V DC
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6S-2F-TR 5V DC
- JLCPCB Part #
- C25151971
- Package
- SMD,14.8x7.3mm
- Description
- -40℃~+85℃ 140mW 178Ω 220V@DC、250V@AC 4ms 4ms 500mA@125VAC、2A@30VDC 5V 75mΩ Silver+gold-plated alloy Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,14.8x7.3mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.3694
10+
$1.1404
30+
$1.0130
100+
$0.8710
500+
$0.8081
900+
$0.7791
Related Products
Welcome back, may I help you?