
* Images are for reference only
G6S-2-Y DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6S-2-Y DC24
- JLCPCB Part #
- C1525293
- Package
- DIP,14.8x7.3mm
- Description
- -40℃~+85℃ 2.88kΩ 200mW 220V@DC、250V@AC 24V 2A 4ms 4ms 500mA@125VAC、2A@30VDC 75mΩ Silver + Gold Plated Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,14.8x7.3mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2210
10+
$1.0146
30+
$0.9017
100+
$0.7726
500+
$0.7162
1000+
$0.6904
Related Products
Welcome back, may I help you?