
* Images are for reference only
G6K-2P DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6K-2P DC12
- JLCPCB Part #
- C1525292
- Package
- DIP,10x6.5mm
- Description
- -40℃~+70℃ 1.315kΩ 100mW 100mΩ 12V 1A 300mA@125VAC、1A@30VDC 3ms 3ms 60V@DC、125V@AC Silver + Gold Plated Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,10x6.5mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 592
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 592
In-stock Item Pricing
Qty Unit Price
1+
$2.6517
10+
$2.2630
50+
$1.9436
100+
$1.6952
500+
$1.5823
1000+
$1.5339
Related Products
Welcome back, may I help you?