
* Images are for reference only
G630-10-1W
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- G630-10-1W
- JLCPCB Part #
- C39833014
- Package
- Plugin
- Description
- 1 2 20A 6.3mm Brass Flag type Tin Plugin SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2442
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2331
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
50+
$0.0727
150+
$0.0635
500+
$0.0566
2000+
$0.0473
4000+
$0.0445
Related Products
Welcome back, may I help you?