
* Images are for reference only
G42V12312HR
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- G42V12312HR
- JLCPCB Part #
- C4962276
- Package
- SMD,P=0.6mm
- Description
- -40℃~+85℃ 0.6mm 74P Copper alloy Gold Surface Mount,Vertical SMD,P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0534
10+
$5.9130
30+
$5.8195
100+
$5.7259
Welcome back, may I help you?