
* Images are for reference only
G3VM-351VY
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G3VM-351VY
- JLCPCB Part #
- C5340394
- Package
- SOP-4
- Description
- -40℃~+110℃ 1.27V 1000MΩ 100us 110mA 3.75kV 30mA 350V 35Ω 500us SOP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2969
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2969
In-stock Item Pricing
Qty Unit Price
1+
$1.1841
10+
$0.9843
30+
$0.8732
100+
$0.7491
500+
$0.6283
1000+
$0.6025
Related Products
Welcome back, may I help you?