
* Images are for reference only
G2RL-1-E-DC24V
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2RL-1-E-DC24V
- JLCPCB Part #
- C5309631
- Package
- DIP,28.8x12.5mm
- Description
- -40℃~+85℃ 1.44kΩ 100mΩ 12.5mm 15ms 16A 16A@250VAC、16A@24VDC 24V 28.8mm 300V@DC、440V@AC 400mW 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) DIP,28.8x12.5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$1.8604
10+
$1.5790
40+
$1.4037
100+
$1.2236
500+
$1.0854
1000+
$1.0500
Related Products
Welcome back, may I help you?