This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

G1515S-2WR3

Extended
Manufacturer
EVISUN
MFR.Part #
G1515S-2WR3
JLCPCB Part #
C22395064
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ 12.5mm 13.5V~16.5V 19.5mm 2 220uF 2W 50kHz~500kHz 67mA 6kV 75mVp-p 86% 8mA 9.8mm Non-regulated type Short Circuit Protection、Automatic fault recovery ±15V SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.4277
10+ $2.0025
30+ $1.7753
100+ $1.5417
500+ $1.4370
1000+ $1.3903

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons