This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

G1215S-2WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
G1215S-2WR3
JLCPCB Part #
C7468938
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 12mm 19.5mm 2 2W 30mVp-p 330uF 6kV 89% 9.8mm Short Circuit Protection ±15V ±67mA、±4mA SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 39

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 39

In-stock Item Pricing

Qty Unit Price
1+ $4.0227
10+ $3.4388
25+ $3.0920
100+ $2.7404
500+ $2.5791
1200+ $2.5065

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons