This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

G1212S-1WR2

Extended
Manufacturer
EVISUN
MFR.Part #
G1212S-1WR2
JLCPCB Part #
C22395041
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ 10.8V~13.2V 12.5mm 19.5mm 1W 2 220uF 30mVp-p 42mA 4mA 50kHz~500kHz 6kV 82% 9.8mm Molded type Non-regulated type Short Circuit Protection ±12V SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $2.1587
10+ $1.7367
30+ $1.5385
100+ $1.3371
500+ $1.2453
1000+ $1.2050

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons