
* Images are for reference only
FRT120-33F
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRT120-33F
- JLCPCB Part #
- C2687042
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.2A 180mΩ 2.3A 3.5s 36V 40A 74mΩ 780mW 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 535
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 534
In-stock Item Pricing
Qty Unit Price
1+
$0.2012
50+
$0.1613
150+
$0.1442
500+
$0.1228
2500+
$0.1133
5000+
$0.1076
Welcome back, may I help you?