
* Images are for reference only
BAT54S
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- BAT54S
- JLCPCB Part #
- C2934844
- Package
- SOT-23(TO-236)
- Description
- -55℃~+125℃ 1 Pair Series Connection 200mA 2uA 30V 520mV@100mA 600mA SOT-23(TO-236) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2575
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2566
In-stock Item Pricing
Qty Unit Price
1+
$0.0125
500+
$0.0099
3000+
$0.0082
6000+
$0.0073
24000+
$0.0065
51000+
$0.0061
Related Products
Welcome back, may I help you?