
* Images are for reference only
RSS02J3R90A520NH
Extended
- Manufacturer
- Futaba Elec
- MFR.Part #
- RSS02J3R90A520NH
- JLCPCB Part #
- C274827
- Package
- Plugin,D4xL12mm
- Description
- -55℃~+155℃ 2W 3.9Ω 350V Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 349
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0257
1000+
$0.0216
2000+
$0.0190
10000+
$0.0167
20000+
$0.0156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?