
* Images are for reference only
RNS14F22R0A520NH
Extended
- Manufacturer
- Futaba Elec
- MFR.Part #
- RNS14F22R0A520NH
- JLCPCB Part #
- C274494
- Package
- Plugin,D1.7xL3.5mm
- Description
- 22Ω 250V 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.7xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1723
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0054
500+
$0.0053
1500+
$0.0052
Related Products
Welcome back, may I help you?