
* Images are for reference only
RMU12F2004A520NL
Extended
- Manufacturer
- Futaba Elec
- MFR.Part #
- RMU12F2004A520NL
- JLCPCB Part #
- C7544719
- Package
- Plugin,D3.3xL9mm
- Description
- 2MΩ 500mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
50+
$0.0546
150+
$0.0537
500+
$0.0529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?