
* Images are for reference only
FSW6820YQFN40G/TR
Extended
- Manufacturer
- Full-Way
- MFR.Part #
- FSW6820YQFN40G/TR
- JLCPCB Part #
- C32713322
- Package
- QFN-40L-EP(5x5)
- Description
- -40℃~+85℃ 1.5pF 1.8V~4.5V 10.87GHz 13.4Ω 130ns 250ps 3 400ns 4:1 Bidirectional analog channel、Channel combination connection QFN-40L-EP(5x5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2770
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2768
In-stock Item Pricing
Qty Unit Price
1+
$1.1678
10+
$1.0583
30+
$0.9987
100+
$0.9311
500+
$0.8731
1000+
$0.8586
Welcome back, may I help you?