
* Images are for reference only
TL431-A
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- TL431-A
- JLCPCB Part #
- C2844070
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Ta) 100mA 2.495V~36V 50uA Adjustable Parallel ±0.5% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0437
300+
$0.0379
1000+
$0.0336
5000+
$0.0301
10000+
$0.0283
Related Products
Welcome back, may I help you?