
* Images are for reference only
SS54
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- SS54
- JLCPCB Part #
- C5328699
- Package
- SMA
- Description
- 120A 1mA@40V 40V 550mV@5A 5A Standalone SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7334
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7300
In-stock Item Pricing
Qty Unit Price
1+
$0.1059
10+
$0.0847
30+
$0.0741
100+
$0.0662
500+
$0.0598
1000+
$0.0566
Related Products
Welcome back, may I help you?