
* Images are for reference only
RS3MBF
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- RS3MBF
- JLCPCB Part #
- C19190017
- Package
- SMBF
- Description
- -55℃~+150℃ 1 Independent 1.3V@3A 100A 1kV 200ns 3A 5uA@1kV SMBF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4807
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4797
In-stock Item Pricing
Qty Unit Price
1+
$0.0478
100+
$0.0379
300+
$0.0327
1000+
$0.0291
5000+
$0.0260
10000+
$0.0246
Related Products
Welcome back, may I help you?