
* Images are for reference only
BRCL3130CZF
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- BRCL3130CZF
- JLCPCB Part #
- C914035
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 0V~6V 1 1A 2.8V 4.3V Not supported Protection IC DFN-6-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0839
150+
$0.0723
500+
$0.0636
2500+
$0.0535
4000+
$0.0501
Related Products
Welcome back, may I help you?