
* Images are for reference only
9012M
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 9012M
- JLCPCB Part #
- C7429774
- Package
- SOT-23
- Description
- 1 PNP 100nA 20V 276@50mA,1V 450mW 500mA 5V 600mV@500mA,50mA Independent PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
500+
$0.0114
3000+
$0.0096
6000+
$0.0086
24000+
$0.0076
51000+
$0.0071
Related Products
Welcome back, may I help you?