
* Images are for reference only
8550T
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 8550T
- JLCPCB Part #
- C7429743
- Package
- SOT-89
- Description
- 1 PNP 1.5A 100nA 200MHz 25V 300 500mV 500mW 6V PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1678
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1674
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0293
1000+
$0.0254
2000+
$0.0225
10000+
$0.0203
20000+
$0.0190
Related Products
Welcome back, may I help you?